Cart

R15-1014-23-1220

RELPOL R15-1014-23-1220

image shown is a representation only

RELPOL

Industrial 4CO THT 220V 40A
Supplier: Relpol
Matchcode: R151014231220
Rutronik No.: REL7322
Unit Pack: 10
MOQ: 1500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
8.58 $
12,870.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
220 V
Chg.over
4
Coil resistance
3700 Ohm
Switch current
40 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
250 V[DC]
No. of coils
1
Contact materia
AgCdO
Length
35 mm
Width
42.5 mm
Height
54.4 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
France
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?