Cart

ES 32 (GZ96)

RELPOL ES 32 (GZ96)

image shown is a representation only

RELPOL

ACCESS Socket ES32 for RM96 1CO
Supplier: RELPOL
Matchcode: ES32(GZ96)
Rutronik No.: REL7423
Unit Pack: 10
MOQ: 100
Packaging: BOX
Please login
2.66 $
266.00 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364110900
Country
Poland
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?