Cart

RT25E9-COBUHP-1010

REFOND RT25E9-COBUHP-1010

image shown is a representation only

REFOND

UV COB 200W 390-400NM
Supplier: REFOND
Matchcode: RT25E9-COBUHP-1010
Rutronik No.: LEDUV1139
Unit Pack: 1
MOQ: 10
package: SMD
Packaging: BOX
Please login
98.29 $
982.90 $

Prices

10 98.29 $
20 94.52 $
30 93.00 $
50 89.22 $
60 86.19 $

Parameter

Type
UVA
Peak wavelength
400 nm
Feature
200W 60°C
Function
17,5W/cm2
O.UV-LEDS onPCB
25
Driver
0
Type fwd volt.
34 V
Type fwd curren
5500 mA
Fwd voltage min
32 V
Fwd voltage max
38 V
Oper.temp.min
-40 °C
Oper.temp.max
85 °C
Wavelength min
390 nm
Wavelength max
400 nm
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
94054099900
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?