Cart

RF-C65S6-UEP-AR-22

REFOND RF-C65S6-UEP-AR-22

image shown is a representation only

REFOND

UV-LED 6565 385NM 60°
Supplier: REFOND
Matchcode: RF-C65S6-UEP-AR-22
Rutronik No.: LEDUV1157
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
Please login
4.04 $
4,040.00 $

Prices

1,000 4.04 $
2,000 3.83 $
3,000 3.55 $

Parameter

Type
UVA
Peak wavelength
390 nm
Power
15 W
Forward current
2000 mA
Forw.volt.min.
6.8 V
Forw.volt.max.
7.6 V
Radi. flux min.
7000 mW
Forward current
2 A
Wavelength min.
380 nm
Wavelength max.
390 nm
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85414010000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?