Cart

RF-C37P0-UPF-AR

REFOND RF-C37P0-UPF-AR

image shown is a representation only

REFOND

UVC-LED 3737 265-275NM 40-60mW
Supplier: REFOND
Matchcode: RF-C37P0-UPF-AR
Rutronik No.: LEDUV1150
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
Please login
26.15 $
26,150.00 $

Parameter

Type
UVC
Peak wavelength
275 nm
Power
0.05 W
Forward current
350 mA
Forw.volt.min.
4.5 V
Forw.volt.max.
6.5 V
Radi. flux min.
40 mW
Radi. flux max.
60 mW
Forward current
0.35 A
Oper.temp.min.
-40 °C
Oper.temp.max.
45 °C
Wavelength min.
265 nm
Wavelength max.
275 nm
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85414010000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?