Cart

DEMOAIRPURIFIER

REFOND

AIR PURIFIER WITH UVC
Supplier: REFOND
Matchcode: DEMOAIRPURIFIER
Rutronik No.: LEDUV1088
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: BOX
Please login
20.03 $
20.03 $

AIR PURIFIER WITH UVC Description

Mini Smart usb LED UVC Car Air Purifier uv light, Portable Disinfect uvgi Ultraviolet Sterilization For Car

10mW UVC Light Intensity.


Parameter

Type
LEDUV
Peak wavelength
275 nm
Feature
MICRO USB
Function
air Purifi
O.UV-LEDS onPCB
1
Driver
1
Type fwd volt.
5 V
Type fwd curren
1000 mA
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
94054099900
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?