Cart

WYZBEE-SENS-101

REDPINE WYZBEE-SENS-101

image shown is a representation only

REDPINE

WyzBee Multi-Sensor THING
Supplier: Redpine Signals
Matchcode: WYZBEE-SENS-101
Rutronik No.: RFMCU1039
Unit Pack: 1
MOQ: 1
package: BOARD
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
63.25 $
63.25 $

WyzBee Multi-Sensor THING Description

The Sensor THING is a fully loaded sensing device enabled to detect various parameters of its ambient environment. Plug it into your WyzBee™, together with WyzBee‘s high end processor and multi-protocol wireless, the system can sense, compute and transmit data to a smart device of your choice. The Sensor THING combines the capabilities of a Piezo-resistive barometric pressure sensor, a Precision Relative Humidity Sensor, a High Accuracy Temperature Sensor, a 9-axis Motion Tracking device that includes a 3-Axis MEMS Gyroscope, 3-Axis MEMS Accelerometer, 3-Axis MEMS Magnetometer and a Digital Motion Processor™, an Infrared Proximity Detector and an Integrated Ambient Light sensor. The Sensor THING is well suited for a multitude of commercial applications like HVAC/R, thermostats/humidistats, Weather forecast, Healthcare applications, Portable consumer electronics, Location based services, points of interest, dead reckoning and so on.

Parameter

Automotive
NO
Package
BOARD
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?