Cart

WYZBEE-BATT-107

REDPINE WYZBEE-BATT-107

image shown is a representation only

REDPINE

WyzBee Battery THING
Supplier: Redpine Signals
Matchcode: WYZBEE-BATT-107
Rutronik No.: RFMCU1040
Unit Pack: 1
MOQ: 1
package: BOARD
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
54.10 $
54.10 $

WyzBee Battery THING Description

The Battery THING consists of a rechargeable Lithium ion Polymer battery with a capacity of 1200 mAh and a complete Linear Charge Management Controller as a battery charger. Plug in your WyzBee™ and utilize WyzBee‘s high end processor and multi-protocol wireless, without having to worry about plugging in a power cable.

Parameter

Automotive
NO
Package
BOARD
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?