Cart

WYZBEE-BASE-001

REDPINE WYZBEE-BASE-001

image shown is a representation only

REDPINE

WyzBee Base Board
Supplier: Redpine Signals
Matchcode: WYZBEE-BASE-001
Rutronik No.: RFMCU1037
Unit Pack: 1
MOQ: 1
package: BOARD
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
62.48 $
62.48 $

WyzBee Base Board Description

The WyzBee™ IoT platform is an industry-first single source offering with fully inclusive sensing, computing, communicating, and cloud support. The compact WyzBee™ board includes Redpine’s Wireless Secure MCU (WiSeMCU™) with multi-protocol wireless module providing Wi-Fi, Bluetooth 4.1, and ZigBee connectivity, six-axis inertial sensors, an infrared receiver, a debug port, push-buttons, LEDs, USB ports, and WyzBee™ THING™ expansion connector.

The WiSeMCU module runs an embedded TCP/IP networking stack with SSL/TLS/HTTPS security, apart from complete Wi-Fi, BT 4.1, and ZigBee stacks. The WyzBee™ THING expansion headers accommodate a host of other symbiotic devices, with a number of peripherals – called ‘Things’ – already available from Redpine including audio, GSM, GPS, capacitive touch display, rechargeable battery, and additional sensors. Application development is supported with a choice of development environments – IAR, Keil, and the free CoIDE from CooCox.

The WiSeMCU™ module integrates PUF-based hardware security block that provides for unique, individual device entities – ensuring that each IoT device can be individually authenticated and software delivered to it that cannot run on any other device.

Parameter

Frequency min
2400 MHz
Frequency max
5000 MHz
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
1000 kB
MCU Architectur
32 bit
P(out)
18 dBm
Sensitivity
102 dBm
RAM
128 kB
GPIO
36 no.
ADC resol.max
12 bit
ADC channels
13 no.
SPI
YES
USB
YES
I²C
YES
Other interface
UART
IEEE802.15.4
YES
IEEE802.15.1
YES
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Automotive
NO
Package
BOARD
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?