Cart

RS9116W-SB00-AA0

REDPINE RS9116W-SB00-AA0

image shown is a representation only

REDPINE

WISE C. SB WIFI+BT5-ANT.LGA/AA0
Supplier: Redpine Signals
Matchcode: RS9116W-SB00-AA0
Rutronik No.: WLAN1660
Unit Pack: 84
MOQ: 84
package: MODULE
Packaging: TRAY
On request
25.26 $
2,121.84 $

Prices

84 25.26 $
168 23.58 $
252 21.39 $
Article with this quantity is not orderable.

WISE C. SB WIFI+BT5-ANT.LGA/AA0 Description


RS9116 SoCs & Modules



Redpine Signals' RS9116 family of SoCs and modules provides a comprehensive multi-protocol wireless connectivity solution including 802.11 a/b/g/n (2.4 GHz and 5 GHz), 802.11j, dual-mode Bluetooth 5 and 802.15.4 (capable of running Thread or ZigBee®).


Solution Highlights


  • Co-existence of multiple wireless protocols managed by an internal protocol arbitration manager
  • Ultra-low power consumption with multiple power modes to reduce the system energy consumption
  • Multiple levels of security including FIPS 140-2 and PUF (Physically Unclonable Function) to create a highly secure system
  • Fully integrated and wireless certified modules with multiple sizes as small as 4.63 mm x 7.90 mm
  • Multiple software architectures (hosted and embedded) and host interfaces (SDIO, USB, SPI, UART) for easy integration with different processor families and operating systems
  • Footprint compatible single band and dual band modules as well as hosted and embedded modules for easy migration within the product family
  • Leading edge RF performance providing long range and higher throughputs


Wi-Fi®


  • Compliant to single-spatial stream IEEE 802.11 a/b/g/n, 802.11j (hosted mode) with dual band (2.4 and 5 GHz) support
  • Support for 20 MHz and 40 MHz channel bandwidths
  • Transmit power up to +20 dBm1 with integrated PA
  • Receive sensitivity as low as -97 dBm1
  • Application data throughput up to 100 Mbps1 (Hosted Mode) in 802.11n with 40 MHz bandwidth and up to 50 Mbps with 20 MHz bandwidth
  • Application data throughput up to 90 Mbps1 (Embedded Mode) with 40 MHz bandwidth and up to 40 Mbps1 with 20 MHz bandwidth


Bluetooth


  • Compliant to dual-mode Bluetooth 5
  • Transmit power up to +20 dBm1 with integrated PA
  • Receive sensitivity as low as -104 dBm1
  • Data rates: 125 kbps, 500 kbps, 1 Mbps, 2 Mbps, 3 Mbps


802.15.4


  • Compliant to IEEE 802.15.4, 2.4 GHz
  • Transmit power up to +20 dBm1 with integrated PA
  • Receive sensitivity of -102 dBm1


Wake-Fi™ 2


  • Ultra-low power wake-up receiver with secure wakeup pattern to prevent battery drain attack


RF Features


  • Integrated baseband processor with calibration memory, RF transceiver, high-power amplifier, balun, T/R switch and flash memory
  • Dual external antenna (diversity supported)


Operating Modes


  • Hosted mode (n-Link™): Wi-Fi stack, Bluetooth stack and profiles, ZigBee stack and profiles, Thread stack and all network stacks reside on the host processor
  • Embedded mode (WiSeConnect™): Wi-Fi stack, TCP/IP Stack, IP module, Bluetooth stack and ZigBee PRO stack reside in RS9116W; Some of Bluetooth profiles and all of Zigbee profiles reside in host processor


Hosted Mode (n-Link™)


  • Available host interfaces: SDIO 2.0 and USB HS
  • Host drivers for Linux, Android™, and Windows®
  • Support for Client mode, Access point mode, Wi-Fi Direct, Concurrent client and access point mode, Enterprise Security
  • Support for concurrent Wi-Fi, dual-mode Bluetooth 5 and 802.15.42
  • Support for multiple Virtual Access Points


Embedded Mode (WiSeConnect™)


  • Available host interface: UART, SPI, SDIO, USB HS, and USB HS CDC
  • Support for Embedded Client mode, Access Point mode, Wi-Fi Direct and Enterprise Security
  • Supports advanced security features: WPA/WPA2-Personal and Enterprise (EAP-TLS, EAP-FAST, EAP-TTLS, EAP-PEAP, EAP-LEAP, PEP-MSCHAP-V2)
  • Integrated TCP/IP stack (IPV4/IPV6), HTTP/HTTPS, DHCP, ICMP, SSL 3.0/TLS1.2, WebSockets, IGMP, DNS, DNS-SD, SNMP, FTP Client
  • BT profile support2 for SPP, A2DP, AVRCP, HFP, PBAP, IAP, GAP, SDP, L2CAP, RFCOMM, GATT, IAP1, IAP2
  • Wireless firmware upgrade and provisioning
  • Support for concurrent Wi-Fi, dual-mode Bluetooth 5 and 802.15.42


Security


  • HW device identity and key storage with PUF
  • Accelerators: AES128/256, SHA256/384/512, RSA, ECC, ECDH, RNG, CRC


Power Consumption


  • Wi-Fi standby associated current of < 90 uA1 for DTIM 3 (2.4 GHz)
  • Wi-Fi TX current = 260 mA1 (6 Mbps, 20 dBm, 2.4 GHz), RX current = 30 mA1(6 Mbps, 2.4 GHz)
  • < 7 mA1 transmit current in BT 5 mode, 0 dBm output power, 1 Mbps data rate


Software and Regulatory Certifications


  • Wi-Fi Alliance2
  • ZigBee Certification2, Bluetooth Qualification2
  • FIPS 140-2 Certification2
  • Regulatory certifications (FCC, IC, CE, ETSI, TELEC)2


Operating Conditions


  • Single supply: 2.1 to 3.6 V or 1.85 V
  • Operating temperature: -40°C to +85°C (Industrial Grade)


Packages


  • Module packages with and without antenna
  • SoCs packages: WLCSP, QFN and BGA


Evaluation Kit:


  • Single band P/N: RS9116X-SB-EVK1
  • Dual band P/N: RS9116X-DB-EVK1


Parameter

WLAN standard
a/bgn/J/ah
Frequency
2.4 GHz
Interface
UART/SPI/U
Software
External
Antenna
NO
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
20 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
27x16x3 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
85176200000
Country
India
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?