Cart

RS9113-NBZ-S1X-EVB

REDPINE RS9113-NBZ-S1X-EVB

image shown is a representation only

REDPINE

RS9113 SINGLE BAND EVB
Supplier: Redpine Signals
Matchcode: RS9113-NBZ-S1X-EVB
Rutronik No.: WLAN1327
Unit Pack: 1
MOQ: 1
package: TOOL
Packaging: INDIVIDUAL
Topseller
In Stock
141.07 $
141.07 $

RS9113 SINGLE BAND EVB Description

The RS9113 Module Evaluation Kit comes with the following components:

  1. RS9113 Module Evaluation Board
  2. USB Pen drive
  3. USB-to-microUSB Cable
  4. SDIO Adaptor Cable 5) SPI Adaptor Cable

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SPI/UART/U
Antenna
Yes + uFL
Automotive
NO
Package
TOOL
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
India
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?