RS9113-NBZ-S0N

image shown is a representation only
Supplier: Redpine Signals
Matchcode: RS9113-NBZ-S0N
Rutronik No.: WLAN1224
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
2.4GHz BGN+BT+ZB Description
The RS9113 n-Link module family is based on Redpine Signals' RS9113
ultra-low-power, single spatial stream, dual-band 802.11n + BT4.0 +
ZigBee Convergence SoC. The RS9113 module integrates a multi-threaded
MAC processor with integrated analog peripherals and support for digital
peripherals, baseband digital signal processor, analog front-end,
crystal oscillator, calibration OTP memory, dual-band RF transceiver,
dual-band high-power amplifiers, baluns, diplexers, diversity switch and
Quad-SPI Flash thus providing a fully-integrated solution for embedded
wireless applications. The RS9113 based chips and modules leverage and
improve upon Redpine's proven low power innovations from Lite-FTM
products (RS9110) and provide WLAN 802.11n, BT4.0 and ZigBee convergence
solution for integration into mobile and M2M communication devices. It
can connect to a host processor through SDIO or USB interfaces.
Parameter
- WLAN standard
- a/b/g/n
- Frequency
- 2.4 GHz
- Interface
- SDIO/SPI/U
- Software
- External
- Antenna
- No
- Tx/Rx
- 1x1
- Sensitivity
- 97 -dBm
- Transmit power
- 20 dBm
- Supply voltage
- 3.0 to 3.6 V
- Oper.temp.
- -40 to +85 °C
- Size
- 14x15x2 mm
- Automotive
- NO
- Package
- MODULE
- Leadfree Defin.
- 4
- Packaging
- TRAY
- ECCN
- 5a002.a.1
- Customs Tariff No.
- 85176200000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 20 weeks