Cart

RS9113-NBZ-D3N

REDPINE RS9113-NBZ-D3N

image shown is a representation only

REDPINE

2.4/5GHz ABGN+BT+ZB Mini PCIe
Supplier: Redpine Signals
Matchcode: RS9113-NBZ-D3N
Rutronik No.: WLAN1305
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
50.88 $
50.88 $

Prices

1 50.88 $
10 49.29 $
50 47.06 $

2.4/5GHz ABGN+BT+ZB Mini PCIe Description

The RS9113 USB Half Mini Card is based on Redpine Signals’ RS9113 ultra-low-power Convergence SoC. It offers dual-band 1x1 802.11n, dual-mode Bluetooth 4.0 and ZigBee 802.15.4 in a single device over USB in a Mini PCIe Card form factor.

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
Mini PCIe
Software
Yes
Antenna
Yes + uFL
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
18 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
30x27 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
India
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?