RS9113-NBZ-D0N

image shown is a representation only
Supplier: Redpine Signals
Matchcode: RS9113-NBZ-D0N
Rutronik No.: WLAN1225
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
Topseller
Parameter
- WLAN standard
- a/b/g/n
- Frequency
- 2.4/5 GHz
- Interface
- SDIO/SPI/U
- Software
- External
- Antenna
- No
- Tx/Rx
- 1x1
- Sensitivity
- 97 -dBm
- Transmit power
- 20 dBm
- Supply voltage
- 3.0 to 3.6 V
- Oper.temp.
- -40 to +85 °C
- Size
- 14x15x2 mm
- Automotive
- NO
- Package
- MODULE
- Leadfree Defin.
- 10
- Packaging
- TRAY
- ECCN
- 5a002.a.1
- Customs Tariff No.
- 85176200000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 20 weeks