Cart

RS9113-NB0-S1N-12

REDPINE RS9113-NB0-S1N-12

image shown is a representation only

REDPINE

RS9113-NB0-S1N 12 Pack
Supplier: Redpine Signals
Matchcode: RS9113-NB0-S1N-12
Rutronik No.: WLAN1374
Unit Pack: 12
MOQ: 12
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
47.19 $
566.28 $

Prices

12 47.19 $
36 42.90 $

RS9113-NB0-S1N 12 Pack Description

The RS9113 n-Link module family is based on Redpine Signals' RS9113 ultra-low-power, single spatial stream, dual-band 802.11n + BT4.0 + ZigBee Convergence SoC. The RS9113 module integrates a multi-threaded MAC processor with integrated analog peripherals and support for digital peripherals, baseband digital signal processor, analog front-end, crystal oscillator, calibration OTP memory, dual-band RF transceiver, dual-band high-power amplifiers, baluns, diplexers, diversity switch and Quad-SPI Flash thus providing a fully-integrated solution for embedded wireless applications. The RS9113 based chips and modules leverage and improve upon Redpine's proven low power innovations from Lite-FTM products (RS9110) and provide WLAN 802.11n, BT4.0 and ZigBee convergence solution for integration into mobile and M2M communication devices. It can connect to a host processor through SDIO or USB interfaces.

Parameter

WLAN standard
a/b/g/n
Frequency
2.4 GHz
Interface
SDIO/SPI/U
Software
External
Antenna
Yes + uFL
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
20 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
27x16x3 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?