Cart

RS9113-N00-S0C

REDPINE RS9113-N00-S0C

image shown is a representation only

REDPINE

2.4GHz BGN Emb. Software
Supplier: Redpine Signals
Matchcode: RS9113-N00-S0C
Rutronik No.: WLAN1228
Unit Pack: 84
MOQ: 84
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
30.19 $
2,535.96 $

Prices

84 30.19 $
252 27.75 $

2.4GHz BGN Emb. Software Description

The RS9113 Connect-io-n™ module is based on Redpine Signals RS9113 ultra-low-power, single spatial stream, dual-band 802.11n + Bluetooth (BT4.0) + ZigBee (ZB) Convergence SoC. The RS9113 module is a complete IEEE 802.11 a/b/g/n, ZB and BT wireless device server that provides a wireless interface to any equipment with a SDIO, UART, SPI or USB interface. The RS9113 module integrates a multi-threaded MAC processor with integrated analog peripherals and support for digital peripherals, baseband digital signal processor, analog front-end, crystal oscillator, calibration OTP memory, dual-band RF transceiver, dual-band high-power amplifiers, baluns, diplexers, diversity switch and Quad-SPI Flash thus providing a fully-integrated solution for embedded wireless applications and all WLAN, BT and ZB protocols and networking stack functionality in embedded firmware to make a fully self-contained wireless solution for a variety of applications. The module integrates an antenna and a U.FL connector for external antenna with an option to select either one of them. The M2MCombo (RS9113) chips and modules leverage and improve upon Redpine’s proven low power innovations from Lite-FiTM products (RS9110) and provide WLAN 802.11n, BT4.0 and ZB convergence solution for integration into mobile and M2M communication devices.

Parameter

WLAN standard
a/b/g/n
Frequency
2.4 GHz
Interface
SDIO/SPI/U
Software
Internal
Antenna
No
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
20 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
14x15x2 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?