Cart

RS9110-N-11-22-05-EVB

REDPINE RS9110-N-11-22-05-EVB

image shown is a representation only

REDPINE

RS9110-N-11-22-05 EVB SPI/UART
Supplier: Redpine Signals
Matchcode: RS9110-N-11-22-05-EVB
Rutronik No.: WLAN1128
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2017
244.80 $
244.80 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SPI/UART
Antenna
uFL
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?