Cart

RS9110-N-11-03

REDPINE RS9110-N-11-03

image shown is a representation only

REDPINE

2.4/5GHz A/B/G/N (N-LINK)
Supplier: Redpine Signals
Matchcode: RS9110-N-11-03 DC
Rutronik No.: WLAN1200
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
In Stock
66.94 $
66.94 $

Prices

1 66.94 $
288 65.16 $
432 59.36 $

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
SDIO/SPI
Software
External
Antenna
No
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
17 dBm
Supply voltage
3.1 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
17.5x20.0 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
India
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?