Cart

RS10002-NBZ-S0M-12

REDPINE RS10002-NBZ-S0M-12

image shown is a representation only

REDPINE

RS10002-NBZ-S0M 12 Pack
Supplier: Redpine Signals
Matchcode: RS10002-NBZ-S0M-12
Rutronik No.: RFMCU1096
Unit Pack: 12
MOQ: 12
package: MODULE
Packaging: DRYPACK
   Please login or register for custom pricing and delivery terms.
On request
60.01 $
720.12 $

Prices

12 60.01 $
24 59.57 $
36 59.14 $

RS10002-NBZ-S0M 12 Pack Description

Redpine Signals RS10002 WiSeMCU™ device is the industry's first Wireless MCU with a multi-protocol wireless (Wi-Fi+Bluetooth+Zigbee) sub-system. It is a fully integrated module with an ultra-low-power ARM Cortex M4F microcontroller as an application processor, a built-in wireless subsystem, advanced security, power-management, frequency reference, RF power-amplifiers, diversity RF Front-end and passives. The WiSeMCU™ comes with an SDK to enable plug-and-play hardware and software development for the wireless Internet of things.

The ultra-low-power microcontroller subsystem in RS10002 integrates an ARM Cortex M4F processor with 104 KB of on-chip SRAM and 512KB of on-chip flash available for application development. A slew of peripherals including, multiple USARTs, SPIs, I2Cs and I2S-bus interfaces, comprehensive timers and 12-bit ADC satisfy the interfacing needs of most IoT devices.

The comprehensive wireless networking subsystem in RS10002 integrates 1x1 802.11n, advanced TCP/IP networking stack, Bluetooth4.0 solution with integrated application profiles and ZigBee for Home Automation and Smart Energy applications.

Parameter

Frequency min
2400 MHz
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
2.2 V
P(out)
18 dBm
Sensitivity
102 dBm
RAM
104 kB
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
USB
YES
I²C
YES
Other interface
UART,I2S
IEEE802.15.4
YES
IEEE802.15.1
YES
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
DRYPACK
Customs Tariff No.
85176200000
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?