Cart

RS-WC-201

REDPINE RS-WC-201

image shown is a representation only

REDPINE

2.4GHz B/G/N TCP/IP AP HTTP
Supplier: Redpine Signals
Matchcode: RS-WC-201 DC
Rutronik No.: WLAN1207
Unit Pack: 60
MOQ: 120
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
67.79 $
8,134.80 $

Prices

120 67.79 $
240 62.29 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SPI/UART
Software
Internal
Antenna
Yes + uFL
Tx/Rx
1x1
Sensitivity
97 -dBm
Transmit power
17 dBm
Supply voltage
3.1 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
35.0x22.0 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?