RS-WC-201-EVB

image shown is a representation only
Supplier: Redpine Signals
Matchcode: RS-WC-201-EVB
Rutronik No.: WLAN1131
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
Parameter
- WLAN standard
- b/g/n
- Frequency
- 2.4 GHz
- Interface
- SPI/UART
- Antenna
- Yes + uFL
- Automotive
- NO
- Package
- MODULE
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5a002.a.1
- Customs Tariff No.
- 85176200000
- Country
- ABC-Code
- C
- Supplier Lead time
- 10 weeks