Cart

RW2-2405S/H3

RECOM RW2-2405S/H3

image shown is a representation only

RECOM

DC/DC-CONVERTER 18-36V TO 5V
Supplier: RECOM Electronic
Matchcode: RW2-2405S/H3
Rutronik No.: ICDCDC2519
Unit Pack: 20
MOQ: 20
package: DIP16
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
17.17 $
343.40 $

Prices

20 17.17 $
60 16.01 $
120 15.50 $

Parameter

Power
2 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP16
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?