Cart

RW-1215S

RECOM RW-1215S

image shown is a representation only

RECOM

DC/DC-CONVERTER 9-18V TO 15V
Supplier: RECOM Electronic
Matchcode: RW-1215S
Rutronik No.: ICDCDC1762
Unit Pack: 1
MOQ: 1
package: DIP24 Mini
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
14.76 $
14.76 $

Parameter

Power
3 W
Vin(min)
9 V(DC)
Vin(max)
18 V(DC)
No.of outputs
SINGLE
V out
15 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24 Mini
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?