Cart

RV-2415S/P/X1

RECOM RV-2415S/P/X1

image shown is a representation only

RECOM

DC/DC CONVERTER 24V TO +/-15V
Supplier: RECOM Electronic
Matchcode: RV-2415S/P/X1
Rutronik No.: ICDCDC2462
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
20.73 $
310.95 $

Prices

15 20.73 $
60 19.34 $
90 17.79 $

Parameter

Power
2 W
Vin(min)
24 V(DC)
Vin(max)
24 V(DC)
No.of outputs
DUAL
V out
+/-15 V(DC)
Reg./Unreg.
REG
Series
ECONOLINE
Isolation
6.4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?