Cart

RUZ-242424/P

RECOM

DC-DC Mod 24V to 24V 2W 1kV
Supplier: RECOM Electronic
Matchcode: RUZ-242424/P
Rutronik No.: ANADCC2807
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
In Stock
9.38 $
234.50 $

Prices

25 9.38 $
50 9.12 $
75 8.85 $
100 8.45 $
125 8.10 $

Parameter

Power
2 W
Vin(min)
24 V(DC)
Vin(max)
24 V(DC)
No.of outputs
DUAL
V out
24 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?