Cart

RU-050505/P

RECOM RU-050505/P

image shown is a representation only

RECOM

DC/DC Mod 05V to 05V 1W 1kV
Supplier: RECOM
Matchcode: RU-050505/P
Rutronik No.: ICDCDC1837
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
Please login
14.41 $
360.25 $

Prices

25 14.41 $
50 14.08 $
75 13.74 $
125 13.30 $
150 12.86 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?