Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. DC/DC Converter
  5. RECOM DC/DC Converter
Please login for custom pricing, delivery terms and real time stock information

RS-2412DZ/H3

RECOM
RECOM RS-2412DZ/H3

image shown is a representation only

RS-2412DZ/H3

Description: DC/DC Mod 9-36V to +/-12V 2W 3kV THT Supplier: RECOM Matchcode: RS-2412DZ/H3 Rutronik No.: ICDCDC4706 Unit Pack: 22 MOQ: 22 package: SIP8 Packaging: TUBE
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Power
2 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
V out
+/-12 V(DC)
No.of outputs
DUAL
Output current
+/-83 mA
Isolated
YES
Isolation
3 kV(DC)
Reg./Unreg.
REG 4:1
Efficiency
0 %
Series
Econoline
Automotive
NO
Package
SIP8
RoHS Status
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85044095900
Country
Taiwan
Supplier Lead time
19 weeks

Request or order:

Please login
28,80 $
633,60 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

22 28,80 $
44 27,98 $
66 27,16 $
88 24,89 $

Compatible

RECOM
RECOM RLS-126

RLS-126

Semiconductors
  • Line Inductor for Recom DC/DC
  • package: open Frame
  • Packaging: BAG
Best Choice

Alternatives

RECOM
RECOM RV-2415D

RV-2415D

Semiconductors
  • DC/DC Mod 24V to +/-15V 2W...
  • package: DIP24 Mini
  • Packaging: TUBE
MURATA PS
MURATA PS MGJ2D121505SC

MGJ2D121505SC

Semiconductors
  • DC/DC Mod 12V to 15/-5 2W...
  • package: SIP-7
  • Packaging: TUBE
Topseller
MURATA PS
MURATA PS CRV2S0505SC

CRV2S0505SC

Semiconductors
  • DC/DC Mod 5V to 5V 2W 3kV
  • package: SIP7
  • Packaging: BOX
Topseller
MURATA PS
MURATA PS NMK2409SAC

NMK2409SAC

Semiconductors
  • DC/DC Mod 24V to +/-9V 2W 3kV
  • package: SIP
  • Packaging: TRAY
Topseller
MURATA PS
MURATA PS NXE2S1212MC-R7

NXE2S1212MC-R7

Semiconductors
  • DC/DC Mod 10.8V to 13,2V...
  • Packaging: REEL
Topseller
MURATA PS
MURATA PS NMG0505SC

NMG0505SC

Semiconductors
  • DC/DC Mod 05V to 05V 2W 1kV
  • package: SIP4
  • Packaging: TUBE
Topseller
MURATA PS
MURATA PS MEJ2S0505SC

MEJ2S0505SC

Semiconductors
  • DC/DC Mod 05V to 05V 2W 5.2kV
  • Packaging: TUBE
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message