Cart

RS-243.3SZ/H2

RECOM RS-243.3SZ/H2

image shown is a representation only

RECOM

DC/DC-CONV. 2kV 9-36V TO 3.3V
Supplier: RECOM Electronic
Matchcode: RS-243.3SZ/H2
Rutronik No.: ICDCDC3765
Unit Pack: 22
MOQ: 22
package: SIP8
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
18.25 $
401.50 $

Prices

22 18.25 $
66 17.03 $
132 16.07 $
198 15.66 $

Parameter

Power
2 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP8
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?