Cart

RPX-2.5-R

RECOM RPX-2.5-R

image shown is a representation only

RECOM

SwitchReg 4,5-28V to 1,2-6V
Supplier: RECOM
Matchcode: RPX-2.5-R
Rutronik No.: ICDCDC4915
Unit Pack: 250
MOQ: 250
package: QFN
Packaging: REEL
Please login
5.38 $
1,345.00 $

Prices

250 5.38 $
500 5.27 $
750 4.98 $

Parameter

Power
2,5 A
Vin(min)
4,5 V(DC)
Vin(max)
28 V(DC)
No.of outputs
SINGLE
V out
1.2-6 V(DC)
CSC Protection
YES
Reg./Unreg.
REG
Series
Innoline
Automotive
NO
Package
QFN
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?