Cart

RPR20-11012S

RECOM RPR20-11012S

image shown is a representation only

RECOM

AC/DC CONVERTER 110V to 12V 20W
Supplier: RECOM Electronic
Matchcode: RPR20-11012S
Rutronik No.: ICDCDC2832
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
157.64 $
157.64 $

Prices

1 157.64 $
12 147.05 $
24 135.28 $

Parameter

Power
20 W
No.of outputs
SINGLE
V out
125 V(AC)
Reg./Unreg.
REG
Series
POWERLINE
Isolation
3 kV(AC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?