Cart

RPP40-2424S-U

RECOM RPP40-2424S-U

image shown is a representation only

RECOM

DC/DC Mod 18-36V to 24V 40W 3kV
Supplier: RECOM Electronic
Matchcode: RPP40-2424S-U
Rutronik No.: ICDCDC2367
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
183.76 $
183.76 $

Prices

1 183.76 $
12 171.43 $
24 157.71 $

Parameter

Power
40 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
24 V(DC)
Reg./Unreg.
REG
Series
POWERLINE
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
Standard
Packaging
BOX
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?