RPA60-2415SFW/N
RPA60-2415SFW/N
Description:
DC/DC Mod 9-36V to 15V 60W 1.5kV THT
Supplier:
RECOM
Matchcode:
RPA60-2415SFW/N
Rutronik No.:
ICDCDC6490
Unit Pack:
5
MOQ:
5
package:
2x1
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 60 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 15 V(DC)
- No.of outputs
- SINGLE
- Output current
- 1.5 mA
- Isolated
- YES
- Isolation
- 1.5 kV(DC)
- Reg./Unreg.
- REG 4:1
- Efficiency
- 93.3 %
- Automotive
- NO
- Package
- 2x1
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Thailand
- Supplier Lead time
- 47 weeks