RP50-2412SAW/P
RP50-2412SAW/P
Description:
DC/DC Mod 09-36V to 12V 50W 2.25kV THT
Supplier:
RECOM
Matchcode:
RP50-2412SAW/P
Rutronik No.:
ICDCDC6769
Unit Pack:
8
MOQ:
8
Packaging:
TUBE
Find Alternatives
- Power
- 50 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 4200 mA
- Isolated
- YES
- Isolation
- 2.25 kV(DC)
- Reg./Unreg.
- N/A
- Efficiency
- 93 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Country
- Taiwan
- Supplier Lead time
- 101 weeks