Cart

RP40-11012SFR/P

RECOM RP40-11012SFR/P

image shown is a representation only

RECOM

DC/DC Mod 43-160V to 12V 40W
Supplier: RECOM
Matchcode: RP40-11012SFR/P
Rutronik No.: ICDCDC4860
Unit Pack: 9
MOQ: 9
package: 2"x1"
Packaging: TUBE
Please login
138.28 $
1,244.52 $

Prices

9 138.28 $
18 135.09 $
27 127.66 $
36 120.21 $

Parameter

Power
40 W
Vin(min)
43 V(DC)
Vin(max)
160 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG 4:1
Series
Powerline
Isolation
3 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
2"x1"
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?