Cart

RP15-2415DF

RECOM RP15-2415DF

image shown is a representation only

RECOM

DC/DC CONV 18-36V TO +/-15V
Supplier: RECOM Electronic
Matchcode: RP15-2415DF
Rutronik No.: ICDCDC1917
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
51.87 $
51.87 $

Parameter

Power
15 W
Vin(min)
18-36 V(DC)
Vin(max)
Dual V(DC)
No.of outputs
+/-15
V out
1.6 V(DC)
Reg./Unreg.
1.0
Series
2.0
Isolation
Yes kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
Powerline
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?