Cart

RP15-1215DF

RECOM RP15-1215DF

image shown is a representation only

RECOM

DC/DC CONVERTER 9-18V TO 15V
Supplier: RECOM Electronic
Matchcode: RP15-1215DF
Rutronik No.: ICDCDC1839
Unit Pack: 9
MOQ: 9
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
54.51 $
490.59 $

Prices

9 54.51 $
27 50.85 $
45 46.77 $

Parameter

Power
15 W
Vin(min)
9-18 V(DC)
Vin(max)
Dual V(DC)
No.of outputs
+/-15
V out
1.6 V(DC)
Reg./Unreg.
1.0
Series
2.0
Isolation
Yes kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
Powerline
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?