RP100H-2424SRW/N-HC
RP100H-2424SRW/N-HC
Description:
DC/DC Mod 9-36V to 24V 101W 2.25kV THT
Supplier:
RECOM
Matchcode:
RP100H-2424SRW/N-HC
Rutronik No.:
ICDCDC6503
Unit Pack:
2
MOQ:
2
package:
Half Brick
Packaging:
TRAY
Find Alternatives
Datasheet
- Power
- 101 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Output current
- 4200 mA
- Isolated
- YES
- Isolation
- 2.25 kV(DC)
- Reg./Unreg.
- REG 4:1
- Efficiency
- 90 %
- Automotive
- NO
- Package
- Half Brick
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 21 weeks