RP08-483.3SAW
RP08-483.3SAW
Description:
DC/DC Mod 18-75V to 3.3V 8W 1.6kV THT
Supplier:
RECOM
Matchcode:
RP08-483.3SAW
Rutronik No.:
ICDCDC6499
Unit Pack:
1
MOQ:
7
package:
DIP24
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 8 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- 2400 V(DC)
- No.of outputs
- SINGLE
- Output current
- 3.3 mA
- Isolated
- YES
- Isolation
- 1.6 kV(DC)
- Reg./Unreg.
- REG 4:1
- Efficiency
- 85 %
- Series
- Powerline
- Automotive
- NO
- Package
- DIP24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks