Cart

RP08-2405SAW

RECOM RP08-2405SAW

image shown is a representation only

RECOM

DC/DC CONVERTER 9-36V TO 5V
Supplier: RECOM Electronic
Matchcode: RP08-2405SAW
Rutronik No.: ANADCC2745
Unit Pack: 7
MOQ: 7
package: DIP
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
42.08 $
294.56 $

Prices

7 42.08 $
49 39.26 $
98 36.11 $

Parameter

Power
8 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Series
RP08-AW
Isolation
1.6 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?