Cart

RP-053.3S/P/X2

RECOM RP-053.3S/P/X2

image shown is a representation only

RECOM

DC/DC Mod 05V to 3.3V 1W 5.2kV
Supplier: RECOM Electronic
Matchcode: RP-053.3S/P/X2
Rutronik No.: ICDCDC3253
Unit Pack: 1
MOQ: 1
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
9.24 $
9.24 $

Parameter

Power
1 W
Vin(min)
4.5 V(DC)
Vin(max)
5.5 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
5.2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?