Cart

RO-2415S

RECOM RO-2415S

image shown is a representation only

RECOM

DC/DC CONVERTER 24V TO 15V
Supplier: RECOM Electronic
Matchcode: RO-2415S
Rutronik No.: ANADCC1959
Unit Pack: 42
MOQ: 42
package: SIP4
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.45 $
228.90 $

Prices

42 5.45 $
84 5.29 $
252 5.09 $
378 4.88 $
504 4.80 $
Obsolete article with this quantity is not orderable.

Parameter

Power
1 W
Vin(min)
24 V(DC)
Vin(max)
24 V(DC)
No.of outputs
SINGLE
V out
15 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP4
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?