Cart

RNM-3.305S/P

RECOM RNM-3.305S/P

image shown is a representation only

RECOM

DC/DC Mod 3.3V to 05V 1W 1kV
Supplier: RECOM Electronic
Matchcode: RNM-3.305S/P
Rutronik No.: ICDCDC1901
Unit Pack: 60
MOQ: 60
package: DIP6
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
9.08 $
544.80 $

Prices

60 9.08 $
300 8.47 $
600 7.80 $

Parameter

Power
1 W
Vin(min)
3.3 V(DC)
Vin(max)
3.3 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP6
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?