Cart

RM-3.305S

RECOM RM-3.305S

image shown is a representation only

RECOM

DC/DC CONVERTER 3.3V TO 5V
Supplier: RECOM Electronic
Matchcode: RM-3.305S
Rutronik No.: ANADCC2160
Unit Pack: 42
MOQ: 42
package: SIP4
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.38 $
225.96 $

Prices

42 5.38 $
84 5.22 $
252 5.02 $
378 4.82 $
504 4.73 $

Parameter

Power
0.25 W
Vin(min)
3.3 V(DC)
Vin(max)
3.3 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP4
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?