RKZ3-0505S
RKZ3-0505S
Description:
DC/DC Mod 05V to 05V 3W 3kV 3kV THT
Supplier:
RECOM
Matchcode:
RKZ3-0505S
Rutronik No.:
ICDCDC4367
Unit Pack:
24
MOQ:
24
package:
SIP7
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 40 W
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 5.5 V(DC)
- V out
- 05 V(DC)
- No.of outputs
- SINGLE
- Output current
- 600 mA
- Isolated
- YES
- Isolation
- 3 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 0 %
- Series
- Econoline
- Automotive
- NO
- Package
- SIP7
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks