Cart

RKZ-0512D

RECOM RKZ-0512D

image shown is a representation only

RECOM

DC/DC Mod 05V to +/-12V 2W 3kV
Supplier: RECOM Electronic
Matchcode: RKZ-0512D
Rutronik No.: ICDCDC1877
Unit Pack: 1
MOQ: 1
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
10.74 $
10.74 $

Prices

1 10.74 $
100 10.03 $
300 9.21 $

Parameter

Power
2 W
Vin(min)
4.5 V(DC)
Vin(max)
5.5 V(DC)
No.of outputs
DUAL
V out
+/-12 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?