Cart

RK-2405S/HP

RECOM RK-2405S/HP

image shown is a representation only

RECOM

DC/DC CONVERTER 24V TO 5V
Supplier: RECOM Electronic
Matchcode: RK-2405S/HP
Rutronik No.: ICDCDC2027
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.36 $
209.00 $

Prices

25 8.36 $
100 7.80 $
300 7.18 $

Parameter

Power
1 W
Vin(min)
24 V(DC)
Vin(max)
24 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?