Cart

RK-0512S/H

RECOM RK-0512S/H

image shown is a representation only

RECOM

DC/DC Mod 05V to 12V 1W 4kV
Supplier: RECOM Electronic
Matchcode: RK-0512S/H
Rutronik No.: ICDCDC2076
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
9.20 $
230.00 $

Prices

25 9.20 $
100 8.59 $
300 8.31 $
600 7.90 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?