Cart

RK-0505S/P

RECOM RK-0505S/P

image shown is a representation only

RECOM

DC/DC Mod 05V to 05V 1W 3kV
Supplier: RECOM
Matchcode: RK-0505S/P
Rutronik No.: ICDCDC1931
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
Please login
8.54 $
213.50 $

Prices

25 8.54 $
50 8.39 $
75 8.25 $
100 8.04 $
125 7.82 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?