Cart

RH-1512D/H

RECOM RH-1512D/H

image shown is a representation only

RECOM

DC/DC Mod 15V to +/-12V 1W 4kV
Supplier: RECOM Electronic
Matchcode: RH-1512D/H
Rutronik No.: ICDCDC1945
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.80 $
95.00 $

Parameter

Power
1 W
Vin(min)
15 V(DC)
Vin(max)
15 V(DC)
No.of outputs
DUAL
V out
+/-12 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?