Cart

RH-051509D/P

RECOM RH-051509D/P

image shown is a representation only

RECOM

DC/DC-CONV.5V TO +15/-9V CSC 1W
Supplier: RECOM Electronic
Matchcode: RH-051509D/P
Rutronik No.: ICDCDC3736
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
10.72 $
268.00 $

Prices

25 10.72 $
100 9.99 $
300 9.20 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
DUAL
V out
+15/-09 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?